Molex2451320405Cable Assembly AC Power
Cable Assembly 0.43m Micro-Fit to Micro-Fit 4 to 4 POS F-F Crimp-Crimp 20AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 0.5 | |
| 20 | |
| Micro-Fit | |
| Micro-Fit | |
| F-F | |
| Crimp-Crimp | |
| 4 to 4 | |
| Straight to Straight | |
| 5/Contact | |
| 300VAC | |
| Phosphor Bronze | |
| Tin | |
| Nylon | |
| -20 | |
| 80 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

