| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 44 | |
| 44 | |
| 1 | |
| 3/3 | |
| Solder | |
| Right Angle | |
| M | |
| 3 | |
| 100VDC | |
| -25 | |
| 85 | |
| 50 | |
| Steel | |
| Tin | |
| No | |
| 53.42 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The filtered d-sub adapter 242A26640X DVI connector from Conec is perfect for communication between serial connections in your system. This 2-row connector has a single port. This plug connector has 44 plug contacts. It has a right angle body orientation. Its 44 terminals use the solder termination method. This product is 12.93 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

