TE Connectivity2410510001配线标志
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Yellow
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Printable | |
| Yellow | |
| Cross-Linked Polyolefin | |
| 3.47 | |
| 8.12 | |
| Dot Matrix|Thermal Transfer | |
| Before Termination | |
| -55 | |
| 135 | |
| 50 | |
| Heat Shrink |
When dealing with hundreds or thousands of cables, using this 2410510001 cable marker from TE Connectivity is an absolute must to differentiate all of them. This cable marker has a temperature range of -55 °C to 135 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

