Grayhill24001-10NSwitch Rotary
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 220VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP10T | |
| 36 | |
| 10 | |
| 1 | |
| 1 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 50000 | |
| 10 | |
| 100000 | |
| 0.085 | |
| 6.35 | |
| 7.93 | |
| Non-Shorting | |
| Panel Mount | |
| Solder Lug | |
| 0.99 | |
| 10 | |
| Melamine | |
| Straight | |
| 6.35 | |
| 23.8 | |
| 23.8 | |
| 6.35 | |
| 25.78 | |
| 25.78 | |
| 28.96 |
Operated by rotation, this 24001-10N rotary switch from Grayhill gives the ability to have more than just two switch positions. It has a SP10T configuration. This device has a maximum current rating of 1 A @ 115VAC 28VDC. The 24001-10N rotary limit switch has a solder lug termination style. This product is 25.78 mm long, 28.96 mm tall and 25.78 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 115 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

