Pulse Electronics Corporation23Z467SMFNL电信变压器
Telecom Transformer 1CT:2CT/1CT:1CT 0.6Ohm Prim. DCR 0.3Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 10Base-T Transformer | |
| 1CT:2CT/1CT:1CT | |
| 8/12 | |
| 0.3/0.2 | |
| 0.6 | |
| 0.3 | |
| 1500VAC | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| 11.56 | |
| 9.53 | |
| 5.72 |
For applications requiring high switching speeds, add this 23Z467SMFNL telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. It has a turn ratio of 1CT:1CT/1CT:2CT/1:1/1:1. This product is 11.56 mm long, 5.72 mm tall and 9.53 mm deep. It also has a 10base-t transformer. The maximum DCR on the primary side is 0.6 Ohm, while its 0.3 Ohm on the secondary side.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.