Microchip Technology23LC512T-I/STSRAM 芯片
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 512K | |
| 64K | |
| 8 | |
| SDR | |
| 16 | |
| 1 | |
| Synchronous | |
| 25 | |
| 20 | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

