TE Connectivity2383945-2连接器接线板
Conn Terminal Block 2 POS 3.81mm Solder ST SMD 12A/Contact T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 3.81 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 12/Contact | |
| 300V | |
| 1000 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.62 | |
| 9.9 | |
| 8.5 | |
| Black | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

