TE Connectivity2383938-8连接器接线板
Conn Terminal Block 8 POS 5mm Solder ST SMD 13.5A/Contact T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 13.5/Contact | |
| 300V | |
| 1000 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 40.8 | |
| 11.2 | |
| 10 | |
| Black | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

