| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| F | |
| Straight | |
| 2 | |
| 2 | |
| 5 | |
| Panel Mount | |
| 115 | |
| 35.05 | |
| 21.84 | |
| 9.65 |
This binding post 2383-0 test terminal block developed by Pomona allows for flexibility. This F connector's 2 contacts that are made out of brass and plated with gold. It has a straight body orientation. This connector has 2 ports. It has a female type gender. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 115 °C. 2383-0 is housed in black polycarbonate. This product is 35.05 mm long, 9.65 mm tall and 21.84 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
