TE Connectivity2344657-1天线
Antenna, WLAN / ZigBee / Bluetooth, Adhesive, Cable Assembly
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PCB | |
| Linear | |
| 50 | |
| MHF | |
| Package Width | 8 |
| Package Length | 35 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

