TE Connectivity2342076-7连接器插头及 PCB 插座
PCB Terminal Blocks, Header, Wire-to-Board, 7 Position, 3.5 mm Centerline, 1 Row, Operating Voltage 300 VAC, Printed Circuit Board
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 7 | |
| 7 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 11/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 1.9 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

