TE Connectivity2325347-3连接器配件
Connector Accessories Interface Seal Straight Silicone Rubber Blue
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.45.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Interface Seal | |
| Connector Rectangular | |
| Straight | |
| Silicone Rubber | |
| Blue | |
| -30 | |
| 140 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

