TE Connectivity2321924-5分立接线罩连接器
Conn Housing RCP 5 POS 2.5mm Crimp ST Cable Mount Natural
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| 1000 | |
| -30 | |
| 105 | |
| 14.9 | |
| 8.66 | |
| 23.07 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

