Reduced Price
TE Connectivity2318136-6连接器插头及 PCB 插座
Conn Board to Board HDR 6 POS 8mm Solder ST SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 8 | |
| Straight | |
| 5/Contact | |
| 250VAC | |
| -40 | |
| 105 | |
| 51.2 | |
| 13.41 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

