Bourns2317-H-RC含铅电感器
Inductor High Current Toroid 270uH/147.2uH 15% 1KHz 5.5A 0.06Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 270u(OCL)/147.2u | |
| 15% | |
| 1K | |
| 5.5 | |
| 0.06 | |
| Through Hole | |
| Radial | |
| 29.72 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

