Bourns2316-V-RC含铅电感器
Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 220u(OCL)/123.8u | |
| 15% | |
| 1K | |
| 5.8 | |
| 0.054 | |
| Through Hole | |
| Radial | |
| 14.22 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
This high current 2316-V-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 14.22 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz. This product is 16.51 mm deep. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 5.8 A with a maximum resistance of 54m Ohm. It has a tolerance of 15%. It has an inductance of 220u/123.8u(Rated) H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

