PHOENIX CONTACT2315175接口模块
VARIOFACE module, with screw connection and D-SUB 15 socket connector, for mounting on NS 35 rails
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| IEC 60664 | |
| 25|60 | |
| 20 | |
| 50 | |
| Mounting | DIN Rail |
| Package Height | 65.5 |
| Package Width | 45 |
| Package Length | 45.1 |
Use this threaded varioface module 2315175 connector accessory from Phoenix Contact on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 45 mm long, 45.1 mm tall and 65.5 mm deep. This part has an operating temperature range of -20 °C to 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.