Bourns2315-V-RC含铅电感器
Inductor High Current Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 180u(OCL)/118.9u | |
| 15% | |
| 1K | |
| 4.8 | |
| 0.078 | |
| Through Hole | |
| Radial | |
| 12.95 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

