TE Connectivity2311775-1D-超小型连接器
Conn D-Sub PIN 15 POS 1.15mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| 1.15 | |
| Right Angle | |
| PIN | |
| 3/Contact | |
| 250VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 85 | |
| 100 | |
| Steel | |
| Nickel | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 22.1 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

