TE Connectivity2308107-2插座连接器
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DDR4 DIMM Socket | |
| SKT | |
| 288 | |
| 2 | |
| 0.85 | |
| Solder | |
| Straight | |
| 0.75/Contact | |
| 1.2V | |
| -55 | |
| 105 | |
| Tray | |
| 146.28 | |
| 6.3 | |
| 21.3 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

