TE Connectivity2302788-1背板连接器
Conn Backplane RCP 72 POS 1.8mm Press Fit ST Thru-Hole VITA 46
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 72 | |
| Press Fit | |
| 1.8 | |
| Straight | |
| 25 | |
| 1/Contact | |
| 166VDC|166VAC | |
| 90 | |
| -55 | |
| 125 | |
| VITA 46 | |
| 500 | |
| 16.07 | |
| 18.6 | |
| 10.5 | |
| 1.37 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

