TE Connectivity2302450-1分立接线罩连接器
Conn Housing F 2 POS 1.8mm Crimp ST Cable Mount Black Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 2 | |
| 1 | |
| Crimp | |
| 1.8 | |
| Straight | |
| 60VDC | |
| 100 | |
| -40 | |
| 120 | |
| 20 | |
| 5.38 | |
| 5.11 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

