TE Connectivity2301997-5电话及电信连接器
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 20 Terminal 2 Port Cat 5 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 20 | |
| 16 | |
| 2 | |
| 16 | |
| Cat 5 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 100Mbps | |
| Green/Yellow | |
| Yes | |
| Brass | |
| Nickel | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Stacked | |
| 19.8 | |
| 28.33 | |
| 27.09 | |
| Number of Cores per Jack | 4 |
| Yes | |
| Tab Direction | Up/Down |
| 10.16 | |
| 16.67 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

