TE Connectivity2301994-5电话及电信连接器
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 5e Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 10 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1Gbps | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| -40 | |
| 85 | |
| Reel | |
| Single | |
| 19.75 | |
| 21.5 | |
| 15.8 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

