HUBER+SUHNER23001787射频连接器
Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Phosphorus/Gold T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MMBX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel Phosphorus/Gold | |
| 0 to 12.4G | |
| 50 | |
| 1000 | |
| 100 | |
| Standard | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 6.1 | |
| 6.1 | |
| Through Hole |
Protect your RF cable with this mmbx 23001787 RF connector manufactured from Huber + Suhner AG, it will help get you an uninterrupted RF signal. This connector's body is plated in sucoplate. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.1 mm long and 6.1 mm. This rf connector has an operating temperature of -55 to 155 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.