Murata Manufacturing22R475C含铅电感器
Inductor General Purpose Wirewound 4.7mH 10% 1KHz 150Q-Factor 81mA 15Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 22R475C | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 4700u | |
| 10% | |
| 1K | |
| 0.081 | |
| 0.081 | |
| 15 | |
| 150(Typ) | |
| 150K | |
| 0.95M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 70 | |
| Bag | |
| 7 | |
| 10.5 |
This general purpose 22R475C leaded inductor from Murata resists changes in electric current passing through it. This part has a pitch of 3 mm. This leaded inductor has an operating temperature range of -25 °C to 70 °C. It has a tolerance of 10%. It has an inductance of 4.7m H. This leaded inductor has a maximum DC current of 81m A with a maximum resistance of 15 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 950K(Typ) Hz. This device utilizes wirewound technology. This product is 10.5 mm tall.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.