TE Connectivity2296206-4分立接线罩连接器
Conn Housing PL 4 POS 4.2mm Crimp ST Cable Mount Natural
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 9/Contact | |
| 600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 50 | |
| 11.6 | |
| 11.6 | |
| 23.8 | |
| 4.2 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

