TE Connectivity2293574-1连接器配件
Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Box/Tray
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Cage/Heat Sink Assembly | |
| Connector Telephone and Telecom | |
| Right Angle | |
| Nickel Silver | |
| -40 | |
| 85 | |
| Through Hole | |
| Box|Tray | |
| 23 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

