TE Connectivity2287841-1背板连接器
Conn Backplane M 128Signal/72Ground POS 3.9mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| M | |
| 128Signal/72Ground | |
| Press Fit | |
| 3.9 | |
| Right Angle | |
| 56 | |
| 0.4/Contact | |
| 80VAC | |
| -65 | |
| 105 | |
| 200 | |
| Tube | |
| 38 | |
| 46.74 | |
| 26.4 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

