TE Connectivity228583-1射频连接器
Conn SMA 0Hz to 18GHz 50Ohm Crimp RA Cable Mount PL Gold Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| PL | |
| Crimp | |
| Right Angle | |
| PIN | |
| Gold | |
| 0 to 18G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| Package | |
| 17.02 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

