Molex2253511002其他电缆组件
Cable Assembly Twinax 1m 30AWG Next Stream to Next Stream 74 to 74 POS M-M NextStream Bag
NextStream Connector System
The NextStream Connector System supports data rates up to 64 Gbps PAM-4, meeting PCIe Generation 6 standards and catering to data-intensive applications like AI and NVMe-EDSFF storage. It is defined by the SFF Committee as standard SFF-TA-1035, is upgradable to PCIe Generation 7, and is backward compatible with PCIe Generation 4, 5, and SAS-4. The system ensures excellent signal integrity through its paddle card protection design and is optimized for high-volume production. It offers scalability and flexibility with various configurations, including vertical, right-angle, and side-exit cable designs, supporting diverse applications like AI servers and CXL memory.

Key Features
- • Delivers upgradable high-speed performance to future-proof systems
- • Fulfills system needs by supporting standardized applications and protocols
- • Offers high performance in space-constrained applications
- • Improves signal loss performance and system gain over longer cable distances and thinner cable
- • Helps ensure excellent signal integrity (SI) for high-speed applications
- • Simplifies installation for operators and helps eliminate mis-mating errors
| NextStream | Mini Cool Edge (MCIO) | Sliver | ||||
| Sample Series Number | Receptacle | Cable Assembly | Receptacle | Cable Assembly | Receptacle | Cable Assembly |
| 220385 | 225351 | 216834 | 215071 | 206653 | 2312668 | |
| Full High Speed | X8, up to 13 high-speed channels | x8, 12 high-speed channels | 2C, up to 13 high-speed channels | |||
| Connector Lenght | 30.40mm | 25.80mm | 35.75mm | |||
| Mating Height | 11.90mm | 17.80mm | 17.07mm | |||
| Paddle Card Protection | Fully surrounded housing with anti-slant and lead-in features | Limited potection | Limited potection | |||
Applications by Industry
- Servers and Storage
- • Cloud computing
- • Hyperscale data centers
- • AI infrastructure
- • Switches
- • Servers
- • Storage devices
- • Just a bunch of memory (JBOM) systems
- Networking
- • Chassis applications
- • Interposer cards
- • Routers
- • Just a bunch of disks (JBOD) systems
- Consumer
- • Connected home systems
- • Internet of things (IoT) devices
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Twinax | |
| 74 to 74 | |
| M-M | |
| Next Stream | |
| Next Stream | |
| 1 | |
| 30 | |
| 30VAC|30VDC | |
| Bag | |
| NextStream | |
| Gold | |
| 1.1/Contact |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

