TE Connectivity2238104-1连接器端子
Quick Disconnect Terminal 14-16AWG Steel F 24.38mm Nickel Reel/Strip Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.33 | |
| Straight | |
| Nickel | |
| 14-16 | |
| 20 | |
| 250VAC | |
| -40 | |
| 250 | |
| Non-Insulated | |
| Reel|Strip | |
| 24.38 | |
| 7.62 | |
| 6.35x0.84 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

