Molex22-28-7032连接器插头及 PCB 插座
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.225 | |
| 7.62 | |
| 10.41 | |
| 3.61 | |
| KK | |
| 3.43 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

