TE Connectivity2227670-7电话及电信连接器
Conn zQSFP+ RCP 152 POS 0.8mm Press Fit RA Thru-Hole 152 Terminal 4 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| zQSFP+ | |
| RCP | |
| 152 | |
| 152 | |
| 4 | |
| 152 | |
| Press Fit | |
| 0.8 | |
| Right Angle | |
| 25Gbps | |
| 0.5/Contact | |
| No | |
| -40 | |
| Shielding | No |
| 85 | |
| Stacked | |
| 38 | |
| 73.36 | |
| 27.1 | |
| Yes | |
| 19 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

