KYOCERA AVX Components Corporation2225HC471KAT1A多层陶瓷电容器
Cap Ceramic 470pF 3000V X7R 10% Pad SMD 2225 125°C Low ESR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 10% | |
| 3000VDC | |
| Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.72 X 6.35 X 2.54 | |
| 2225 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.72 | |
| 6.35 | |
| 2.54(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

