TE Connectivity2213934-5连接器接线板
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A/Contact
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 5 | |
| 1 | |
| 5 | |
| Screw | |
| Straight | |
| 15/Contact | |
| 300VAC | |
| 25 | |
| 12.35 | |
| Black | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

