TE Connectivity221117-4射频连接器
Conn SMA PL 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold | |
| 0 to 18G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| Package | |
| 30.17 | |
| 10.16 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

