TE Connectivity2204798-1卡边连接器
Conn High Power Card Edge SKT 14Power/20Signal POS 5.08mm/1.27mm RA SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Power Card Edge | |
| SKT | |
| Dual Edge | |
| 1.7 | |
| 14Power/20Signal | |
| 2 | |
| 5.08/1.27 | |
| Right Angle | |
| 24/Contact | |
| 250V | |
| -40 | |
| 125 | |
| 56.4 | |
| 22.14 | |
| 7.25 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

