Molex2200970571连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Thru-Hole Micro-Lock Plus Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| 3.3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.13822 | |
| 8.15 | |
| 3.85 | |
| 5.54 | |
| Micro-Lock Plus | |
| Contact Plating Thickness | 1um |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

