TE Connectivity2170785-5连接器配件
Connector Accessories Cage Right Angle Silver Nickel Box/Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Cage | |
| Connector Telephone and Telecom | |
| Right Angle | |
| Nickel | |
| Silver | |
| Box|Tray | |
| 64.01 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

