Molex2169900001Connector USB
Conn USB 2.0 Type C RCP 16 POS 0.5mm Solder RA SMD 16 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type C | |
| RCP | |
| 16 | |
| 16 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| 1.25/Contact | |
| 30VDC|30VAC | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11.24 | |
| 7.2 | |
| 3.16 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

