Molex2165712008连接器插头及 PCB 插座
Conn Wire to Board HDR 8 POS 3mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 12.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 6 | |
| -40 | |
| 125 | |
| 200 | |
| Tray | |
| 24.85 | |
| 5.33 | |
| 9.91 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

