Molex2162921031Cable Assembly AC Power
Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp 14AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 0.15 | |
| 14 | |
| Wire to Board | |
| Wire to Board | |
| M-M | |
| Crimp-Crimp | |
| 3 to 3 | |
| Straight to Straight | |
| 12/Contact | |
| 600VDC|600VAC | |
| Brass | |
| Tin | |
| Polyvinyl Chloride | |
| Natural | |
| -40 | |
| 105 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

