Molex2162811031Cable Assembly DC Power
Cable Assembly 0.15m Wire to Board 3POS F Crimp 14AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.15 | |
| 14 | |
| Wire to Board | |
| Not Included | |
| F | |
| Crimp | |
| 3 | |
| Straight | |
| 22/Contact | |
| 14 | |
| Copper Alloy | |
| Tin | |
| Polyvinyl Chloride | |
| Black | |
| -40 | |
| 125 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

