TE Connectivity2157248-1射频连接器
Conn SMPM 0Hz to 26GHz 50Ohm Solder ST Panel Mount PL Gold Over Nickel VITA 67 Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SMPM | |
| PL | |
| Solder | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 26G | |
| 0.12 | |
| 50 | |
| 5000 | |
| Push On | |
| 500 | |
| VITA 67 | |
| Standard | |
| -65 | |
| 165 | |
| Package | |
| 4.83 | |
| 10.19 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

