Molex2140940030连接器插头及 PCB 插座
Conn Shrouded Header (3 Sides) HDR 3 POS 1mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| 2.5/Contact | |
| 100VDC|100VAC | |
| 20 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.54 | |
| 4 | |
| 5.4 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

