| Compliant | |
| EAR99 | |
| Active | |
| 2138150108 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 8 | |
| 1 | |
| Crimp | |
| 5.7 | |
| Straight | |
| 600VAC|600VDC | |
| 1000 | |
| -40 | |
| 120 | |
| Bag | |
| 48.25 | |
| 10.61 | |
| 32.4 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

