TE Connectivity213808-3矩形连接器
Conn Rectangular M 34 POS 3.81mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 34 | |
| 4 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| M | |
| 13/Contact | |
| 250VDC | |
| -55 | |
| 130 | |
| Tray | |
| 50.8 | |
| 19.05 | |
| 23.24 | |
| Through Hole | |
| Gold | |
| Brass |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

