| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2.5 | |
| 18 | |
| GB2099.1/GB1002 | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Straight | |
| 10 | |
| 250V | |
| Polyvinyl Chloride | |
| Black | |
| 60 |
This device has a maximum current rating of 10 A. This has a Power connector. It has a power cord cable. Its wire is 17 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
