TE Connectivity213524-8矩形连接器
Conn Rectangular SKT 34 POS 3.81mm Solder ST Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 34 | |
| 4 | |
| Solder | |
| 3.81 | |
| Straight | |
| SKT | |
| -55 | |
| 105 | |
| Carton | |
| 50.8 | |
| 19.05 | |
| Through Hole | |
| Brass |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

